23AR200LFTR | BI Technologies

Cermet trimmer potentiometer, 200 Ω, 0.25 W, SMD, on top, 23AR200LFTR

Order No.: 64E7552
EAN: 4099879885296
MPN:
23AR200LFTR
Series: 23
23AR200LFTR BI Technologies Trimmer Potentiometers Image 1
23AR200LFTR BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available: 4,295 pcs.
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
25 pcs.
2.0706 €
100 pcs.
1.9159 €
500 pcs.
1.7136 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 23AR200LFTR, BI Technologies

Cermet trimming potentiometer, sealed and surface mountable. 4 mm square shape.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 200 Ω
Tolerance ±20 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 200 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 2.36
Length 4.5 mm
Width 5 mm
Height 2.7 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin TW
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes