23AR1MEGLFTR | BI Technologies
Cermet trimmer potentiometer, 1 MΩ, 0.25 W, SMD, on top, 23AR1MEGLFTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Available: 9,500 pcs.
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
500 pcs.
1.5232 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 23AR1MEGLFTR, BI Technologies
Cermet trimming potentiometer, sealed and surface mountable. 4 mm square shape.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 1 MΩ | |
| Tolerance | ±20 % | |
| Power | 0.25 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 200 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.36 | |
| Length | 4.5 mm | |
| Width | 5 mm | |
| Height | 2.7 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | TW |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |