22AR2KLFTR | BI Technologies
Cermet trimmer potentiometer, 2 kΩ, 0.125 W, SMD, on top, 22AR2KLFTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available: 6,690 pcs.
Total Price:
19.63 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9635 €
50 pcs.
1.7255 €
250 pcs.
1.4875 €
1000 pcs.
1.3209 €
2000 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimmer potentiometer, 22AR2KLFTR, BI Technologies
Surface mount single turn trimmer with a 3 mm square size. It is sealed and made of cermet material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 2 kΩ | |
| Tolerance | ±20 % | |
| Power | 0.125 W | |
| Assembly | SMD | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 220 ° | |
| Mechanic rotary range | 250 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | J-hook | |
| Contact distance | RM 2.26 | |
| Length | 3.2 mm | |
| Width | 3.4 mm | |
| Height | 2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |