22AR10KLFTR | BI Technologies

Cermet trimmer potentiometer, 10 kΩ, 0.125 W, SMD, on top, 22AR10KLFTR

Order No.: 65E612
EAN: 4099879889188
MPN:
22AR10KLFTR
Series: 22
22AR10KLFTR BI Technologies Trimmer Potentiometers Image 1
22AR10KLFTR BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Available: 3,810 pcs.
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
25 pcs.
2.2372 €
100 pcs.
2.0706 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 22AR10KLFTR, BI Technologies

Surface mount single turn trimmer with a 3 mm square size. It is sealed and made of cermet material.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 10 kΩ
Tolerance ±20 %
Power 0.125 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 220 °
Mechanic rotary range 250 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 2.26
Length 3.2 mm
Width 3.4 mm
Height 2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin TW
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes