22AR100KLFTR | BI Technologies

Cermet trimmer potentiometer, 100 kΩ, 0.125 W, SMD, on top, 22AR100KLFTR

Order No.: 65E618
EAN: 4099879889218
MPN:
22AR100KLFTR
Series: 22
22AR100KLFTR BI Technologies Trimmer Potentiometers Image 1
22AR100KLFTR BI Technologies Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Available: 1,739 pcs.
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1777 €
50 pcs.
1.9040 €
250 pcs.
1.6541 €
1000 pcs.
1.4399 €
2000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 22AR100KLFTR, BI Technologies

Surface mount single turn trimmer with a 3 mm square size. It is sealed and made of cermet material.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 kΩ
Tolerance ±20 %
Power 0.125 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 220 °
Mechanic rotary range 250 °
max. number of revolutions 1
Seeting on top
Connection J-hook
Contact distance RM 2.26
Length 3.2 mm
Width 3.4 mm
Height 2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin TW
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes