WSMHP20-47R0F | BI Technologies
Resistor, thick film, SMD, TO-263-2, 47 Ω, 20 W, ±1 %, WSMHP20-47R0F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD power resistors, 20 W, type TT electronics/BI technologies WSMHP 20.
Neutral inductance. In TO-263 package with very low thermal resistance of 3.3 °C/W; Rated load: 20 W (2.5 W without heatsink). Tolerance: 1.0 %. Operating temperatures: –25 to +105 °C. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Technical attributes (type, resistance value, tolerance, temperature coefficient (TC)): 47R, ±50 ppm/°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 Ω | |
| Tolerance | ±1 % | |
| Power | 20 W | |
| Design | SMD | |
| Enclosure | TO-263-2 | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C | |
| Length | 10.1 mm | |
| Height | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |