8136R10KL.25 | BI Technologies
Conductive plastic spiral potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 8136R10KL.25
NCNR (non cancelable / non returnable)
Conductive plastic multi-turn potentiometers, 10 turns, type TT electronics/BI technologies 8136.
Precision hybrid potentiometer/position sensor with 20.6 mm x 6.35 plastic shaft and 3/8-32 bushing mount thread; Adjustment range (electrical): 10 turns (3600°). Load rating: at +25 °C 2.0 W, at +105 °C 0 W. Test voltage: 1000 V. Linearity: ±0.25 %. Tolerance: ±10 %. Insulation resistance: 1000 Mohm. Temperature coefficient (TC): +100/–150. Mechanical adjustment range; 3600° +15° –0°. Operating temperatures: –25 to +105 °C.
Type: 10K
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic spiral potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 2 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 22.2 mm | |
| Width | 19.1 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| Country of origin | MX |
| Original Packaging | Bulk with 10 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |