7386R5KL.25 | BI Technologies

Wire-wound potentiometer, 3 turns, 5 kΩ, 1.5 W, linear, solder lug, 7386R5KL.25

Order No.: 69E250
EAN: 4099879972798
MPN:
7386R5KL.25
Series: 7386
7386R5KL.25 BI Technologies Potentiometers Image 1
7386R5KL.25 BI Technologies Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.1506 € *
Available: 30 pcs.
Total Price:
40.15 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1506 €
10 pcs.
35.3192 €
20 pcs.
34.3672 €
40 pcs.
33.3914 €
160 pcs.
31.4636 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound multi-turn potentiometers, 3 turns, type BI technologies 7386.

With bushing mount thread 3/8-32; Adjustment range (electrical): 3 turns (1080°). Load rating: 1.5 W at +70 °C (0 at +125 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±5.0 %. Temperature coefficient: ±20.

Type: 5K0

Technical specifications
Filter Property Value
Version wire-wound potentiometer
ohmic resistance 5 kΩ
Power 1.5 W
Assembly angled
Track Taper linear
Rotary range, electrical 1080 °
Mechanic rotary range 1080 °
max. number of revolutions 3
axle diameter 6.35 mm
Connection solder lug
Length 22.2 mm
Width 19.1 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
Country of origin MX
Original Packaging Bulk with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes