7216R200L.25 | BI Technologies

Wire-wound potentiometer, 10 turns, 200 Ω, 2 W, linear, solder pin, 7216R200L.25

Order No.: 69E358
EAN: 4099879972910
MPN:
7216R200L.25
Series: 7216
7216R200L.25 BI Technologies Potentiometers Image 1
7216R200L.25 BI Technologies Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
265.3462 € *
Next delivery: 9 pcs. on 2026-05-15
Total Price:
265.35 € *
Price list
Quantity
Price per unit*
1 pcs.
265.3462 €
5 pcs.
245.6874 €
10 pcs.
231.7882 €
25 pcs.
218.6625 €
50 pcs.
208.2500 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound multi-turn potentiometers, 10 turns, type TT electronics/BI technologies 7216.

With bushing mount thread 3/8-32; Adjustment range (electrical): 10 turns (3600°). Load rating: 2.0 W at +70 °C (0 at +125 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±3.0 %.

Technical attributes (resistance, temperature coefficient (TC)): 200R, TC +800

Technical specifications
Filter Property Value
Version wire-wound potentiometer
ohmic resistance 200 Ω
Power 2 W
Assembly angled
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.35 mm
Connection solder pin
Length 22.2 mm
Width 37 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
Country of origin MX
Original Packaging Bulk with 2 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes