7216R10KL.25 | BI Technologies
Wire-wound potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder pin, 7216R10KL.25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.9817 € *
Standard delivery time from the manufacturer is: On Request
Wire-wound multi-turn potentiometers, 10 turns, type TT electronics/BI technologies 7216.
With bushing mount thread 3/8-32; Adjustment range (electrical): 10 turns (3600°). Load rating: 2.0 W at +70 °C (0 at +125 °C). Test voltage (RMS): 1000 V. Linearity: ±0.25 %. Tolerance: ±3.0 %.
Technical attributes (resistance, temperature coefficient (TC)): 10K, TC +130
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire-wound potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 2 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| Length | 22.2 mm | |
| Width | 37 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| Country of origin | MX |
| Original Packaging | Bulk with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |