MM 7-2 | Benning

TRMS digital multimeter MM 7-2, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 0.01 nF to 10 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K3429
EAN: 4014651446908
MPN:
MM 7-2
044690
MM 7-2 Benning Multimeters Image 1
MM 7-2 Benning Multimeters Image 2
MM 7-2 Benning Multimeters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
281.8872 € *
Available: 1 pcs.
Total Price:
281.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
281.8872 €

High-End-Multimeter, MM 7-2, Benning

The new TRUE RMS digital multimeter in an ergonomic and rubber-coated 2K housing is suited for the most challenging measuring tasks in electrical trade, industry, service and HVAC technology.

Features

  • Backlit digital display with a resolution of 60,000 digits
  • TRUE RMS measurement (AC and AC+DC)
  • MIN/MAX/average and quick PEAK recording (250 µs)
  • Jack control (visual/acoustic) in the µA/mA and A ranges with warning in case of operating errors (fuse protection)
  • „AutoV“ function for automatic AC/DC switch-over and measuring range selection
  • Low-pass filter (HFR high-frequency suppression, 1000 Hz) for measurements at pulsed motor drives
  • Display HOLD and Auto-HOLD when the measured value is stable
  • Ergonomic 2-component housing for increased grip and impact resistance
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 0.01 nF to 10 mF
max. resistance range 60 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 60000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes