MM 5-2 | Benning
TRMS digital multimeter MM 5-2, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 0.01 nF to 1 mF, CAT III 600 V
Order No.: 24K2200
EAN: 4014651440715
MPN:
MM 5-2
044071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.7168 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multimeter, MM 5-2, Benning
Innovative Digital Multimeter with TRUE RMS measuring method and integrated Volt sensor
Features
- Precise due to TRUE RMS measuring method
- Microampere measuring ranges (400.0 µA DC / 4000 µA DC) for ionization current measurement on heating systems
- Continuity test by means of red LED and buzzer
- Integrated Volt sensor for non-contact signaling of phase voltages and cable breaks in lines (red LED)
- Rubber holster with integrated magnetic hanger
Ordering information:
- Rubber protection frame with magnetic hanger
- Bag
- 2 Micro batteries (AAA)
- Temperature probe
- Operating instructions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 0.01 nF to 1 mF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 6000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |