CM 1-2 | Benning
TRMS AC current clamp CM 1-2, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
Order No.: 22K7695
EAN: 4014650440624
MPN:
CM 1-2
044062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.7901 € *
Standard delivery time from the manufacturer is: 1 Week
Digital Current Clamp Multimeter, 044062, Benning
BENNING CM 1-2 digital current clamp multimeter. Display digital. 3 ½-digit LCD display (2000 dots). Current measuring range/AC 0.1 A - 400 A. Current type alternating current. Voltage measurement/AC 0.1 V - 600 V.
Features
- Digital current clamp multimeter for alternating current.
- Innovative technology, practical design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 30 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 20 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |