9311 BLACK | BELDEN
Coax RF cable, 50 Ω (50R), black, Tinned stranded copper wire
As a private customer, you can buy this item as soon as we have it back in stock.
Coax RF cables, 50 ohm, RG 58 A/U, type Belden 9311.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PVC | |
| Colour | black | |
| Outer diameter | 4.9 mm | |
| Cable material | copper | |
| Cable structure | 19 x 0.94 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 2.9 mm | |
| Capicity/m | 85 pF/m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | US |
| Original Packaging | Reel with 305 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |