7808A BLACK | BELDEN
Coax RF cable, 50 Ω (50R), black, Bright copper wire
Coax RF cables, 50 ohm, RG 8/X, Low Loss 1.4/3.8, type Belden 7808A.
With protective ground insulation, foamed, diameter 3.81 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Material | PE | |
| Colour | black | |
| Outer diameter | 6.1 mm | |
| Cable material | copper | |
| Cable structure | 1 x 1.45 mm | |
| Shielding | shielded | |
| Dielectric material | PE | |
| Dielectric diameter | 3.81 mm | |
| Capicity/m | 75 pF/m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | US |
| Original Packaging | Reel with 305 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |