ADVANCED KIT | BEHA-AMPROBE
BEHA-AMPROBE measuring device kit, ADVANCED KIT, 5265046
Professional kit, ADVANCED KIT, BEHA-AMPROBE
Professional kit with 2100-BETA, AM 520-EUR, AMP-310-EUR up to 600 A AC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | measuring device kit | |
| Continuity test | 0-500 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LED/LCD | |
| Degree of protection (IP) | IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |