2147430 | BEHA-AMPROBE
BEHA-AMPROBE continuity tester, 2147430, TESTFIX
Order No.: 22K8350
EAN: 4099891459215
MPN:
2147430
TESTFIX
Continuity testers, type BEHA-AMPROBE Testfix.
With flashlight function (continuous light); Features: low-impedance continuity and conductor check, acoustic and optical continuity indication (buzzer and lamp). Resistance ranges: optical up to approx. 10 ohm, acoustic up to approx. 100 ohm. Test voltage: 4.5 V. Test current: optical approx. 200 mA, acoustic approx. 40 mA. Batteries: 3 Mignon 1.5 V (LR06). The test leads (with test tips) are attached permanently to the housing.
Type: Testfix, continuity tester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | continuity tester | |
| Continuity test | 0-100 Ω | |
| Display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |