2100-GAMMA BUNDLE | BEHA-AMPROBE
BEHA-AMPROBE voltage tester bundle, 2100-GAMMA BUNDLE, 4980718, package with 4 pieces
NCNR (non cancelable / non returnable)
Voltage Tester, 4980718, BEHA-AMPROBE
The 2100 Gamma is a rugged voltage tester for voltage measurement and continuity testing, including a 4 mm tip adapter for easy measurements in sockets. Built to EN 61243-3, GS tested, IP-64 and RCD test. The 2100-Gamma is designed for industrial and commercial applications in the range 12 - 1000 VAC/12 - 1200 VDC with safety ratings CAT IV 600 V, CAT III 1000 V, developed according to voltage tester specifications and GS tested. The Voltage Detector 2100-Gamma displays voltages in two different ways - via LED and LCD display.
Resistance measurement, two-pole rotating field display, non-contact voltage tester
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester bundle | |
| max. voltage measuring range (DC) | 1200 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 0-500 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LED/LCD | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |