2100-BETA BUNDLE | BEHA-AMPROBE
BEHA-AMPROBE voltage tester bundle, 2100-BETA BUNDLE, 4980707
NCNR (non cancelable / non returnable)
Voltage Tester, 4980707, BEHA-AMPROBE
The BEHA-Amprobe Voltage Tester 2100-Beta is a robust and easy to use two-pole voltage detector for voltage and continuity testing. The 2100-Beta is designed for industrial and commercial applications in the range 12 - 690 V AC/DC with safety classifications CAT IV 600 V, CAT III 690 V, developed according to voltage tester specifications and GS-tested. The 2100-Beta Voltage Detector displays voltages in two different ways - via LED and LCD display.
Voltage test by means of LED and LC display - Single-pole phase test - Optical and acoustic continuity test - Double-pole rotating field direction display, no "3rd hand" required - Switchable load (load tester) of 240 W by means of two pushbuttons, triggering of an RCD/FI up to 30 mA - Automatic detection of DC/AC voltage, polarity detection - IP 64, splash-proof and dustproof - Captive measuring tip protection to reduce the risk of injury
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester bundle | |
| max. voltage measuring range (DC) | 690 V | |
| max. voltage measuring range (AC) | 690 V | |
| Continuity test | 0-500 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LED/LCD | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |