2100-ALPHA | BEHA-AMPROBE
BEHA-AMPROBE voltage/continuity tester, 2100-ALPHA, 4312495
Unit Price (€ / pc.)
94.01 € *
Available: 18 pcs.
Voltage and continuity tester, 2100-ALPHA, BEHA-AMPROBE
Beha-Amprobe 2100-Alpha, 2100-Beta and 2100-Gamma are robust and reliable voltage and continuity testers with rotating field direction indication. The safety corresponds to the measurement categories CAT IV / 600 V and CAT III / 1000 V. All 2100 Series models comply with the DIN VDE 0682-401:2011/EN 61243-3:2010 standard for voltage detectors and are GS-approved. The housing is made of reinforced plastic and is specified to protection class IP 64 to ensure reliable operation.
Functions
- Voltage test
- Optical and acoustic continuity and voltage test
- Patented rotating field direction indicator, no 3rd hand" required
- Single-pole phase test
- Polarity display
Device information
- Switchable load (load tester) of 240 W by means of two push buttons, triggering of an RCD/FI up to 30 mA
- IP 64, splash-proof and dustproof
- Captive measuring tip protection to reduce the risk of injury
- Fully functional voltage display even without or with empty batteries
Equipment highlights
- No inadvertent tripping of RCD/FI circuit breakers
- Quick one-hand test on mains sockets with 19 mm contact spacing, without removing the test probe from the device
- Measuring point illumination via white LED
- Very robust design with double insulated cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage/continuity tester | |
| max. voltage measuring range (DC) | 690 V | |
| max. voltage measuring range (AC) | 690 V | |
| Continuity test | 0-500 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |