PA-1 | BEHA-AMPROBE

Adapter, for 3 pole plug, PA-1

Order No.: 27K0885
EAN: 4099891477653
MPN:
PA-1
4362289
PA-1 BEHA-AMPROBE T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.80 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.80 €

Adapter, PA-1, BEHA-AMPROBE

Adapters for 3-pin plugs

Features

  • Measurement of protective conductor resistance and insulation
  • For power cable type C5 (DIN VDE 0623, IEC/EN60320)
Technical specifications
Filter Property Value
Product type adapter
Suitable for 3 pole plug
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes