PRM-6-EUR | BEHA-AMPROBE
Rotary field direction tester, BEHA-AMPROBE PRM-6-EUR
NCNR (non cancelable / non returnable)
Motor direction of rotation and rotating field direction indicator, PRM-6-EUR, BEHA-AMPROBE
When installing and connecting 3-wire three-phase motors and three-phase systems, it is important to check whether the rotating field of the motors and the direction of rotation of the three-phase system are correct. Incorrect connection can cause an incorrect starting of the three-phase motor and damage the motor or the driven machine.
In addition to the rotating field display of the PRM-5-EUR, the PRM-6-EUR has a clear, illuminated LCD display and allows the motor connections (U, V, W) to be determined without voltage. A further function is the non-contact motor rotation direction display for running motors without direct connection by means of magnetic detection of the rotating field.
Features
- Robust housing with rubber protective cover
- Removable test leads
- Measurement category CAT IV, 600 V
- Backlighting
- Rotary field direction test also possible without or with discharged battery
| Filter | Property | Value |
|---|---|---|
| Product type | rotary field direction tester | |
| Version | with LC display | |
| Audio Signal | No | |
| Voltage | 1-700 V | |
| Connector | BNC | |
| Batteries | AAA |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |