PM55A | BEHA-AMPROBE
Pocket multimeter PM55A, 2 mA(DC), 2 mA(AC), 600 VDC, 600 VAC, CAT II 600 V, CAT III 300 V
NCNR (non cancelable / non returnable)
Pocket multimeter, 2727721, BEHA-AMPROBE
This unique meter has a complete set of features in a compact design, only 10 mm deep and weighing 78 g, offering optimal portability in a pocket-sized package. The PM55A offers unrestricted auto range selection and an oversized, easy-to-read digital display. With the AutoTect™ feature, the meter can meet CAT III safety regulations and is "UL listed". The Amprobe PM55A precision meter includes measurements of V AC voltage, V DC voltage, and resistance detect and display. The PM55A includes VolTect™, a built-in non-contact voltage detector for AC voltage. Although the unit is very small, it meets UL measurement additions such as capacitance, Frequen, DC microamps, and safety additions such as voltage spikes up to 4 kV and overload protection up to 600 V.
Features
- Voltage and resistance measurement
- Diode and acoustic continuity test
- Current measurement (AC/DC μA measuring range)
- Capacitance and frequency measurement
- Non-contact voltage detection (VolTectTM)
| Filter | Property | Value |
|---|---|---|
| Version | AC/DC pocket multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 2 mA | |
| max. measured current value (AC) | 2 mA | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 6 MΩ | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |