HEXAGON 60 | BEHA-AMPROBE

Digital multimeter HEXAGON 60, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 200 µF, CAT III 600 V

Order No.: 20K8953
EAN: 4099891455828
MPN:
HEXAGON 60
4345574
Series: HEX
HEXAGON 60 BEHA-AMPROBE Multimeters
Image may differ

Digital multimeter BEHA-AMPROBE Hexagon 60 D

DATA HOLD function, auto-off and continuity check

DC voltage: 200 mV to 600 V

AC voltage: 2,0 V to 600 V

DC and AC current: 200 µA to 10 A

Resistance: 200 Ω to 20 MΩ

Display: LCD, 4-digit

Dimensions: 150 x 83 x 40 mm

Weight: 290 g

Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible No
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 200 µF
max. resistance range 60 MΩ
Surge voltage category CAT III 600 V
Display Digits 20000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15