DM78C | BEHA-AMPROBE
BEHA AMP DM78C digital multimeter, 600 V, 32 MΩ (32M), 0.1 mV
Digital multimeters, type BEHA-AMPROBE DM78C.
Additional bar graph, measured value memory (Data Hold) and permanently wired measuring leads; DC voltage: 0.1 mV to 600 V, tolerance ±2.0 %. AC voltage: 1.0 mV to 600 V, tolerance ±4.0 %. Resistance 0.1 ohm to 32 Mohm, tolerance ±2.0 %. Diode test and acoustic continuity check, automatic battery cutoff. LCD: 3 3/4-digit, 3200 digits. Measuring circuit category: Cat. III 300 V, CAT. II 600 V. Safety: DIN VDE 0401, EN/IEC 61010. Dimensions: 130 x 77 x 18 mm. Weight: approx. 120 g. Supplied with bag, 2 batteries LR44, operating instructions.
Type: DM 78C, digital multimeter
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303200 |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |