AMPRB-KIT-ELEC 4 | BEHA-AMPROBE
Measuring device kit AMPRB-KIT-ELEC 4, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V
Multimeter Kit, 4997079, BEHA-AMPROBE
This practical set contains a multi-meter, a voltage tester as well as a non-contact voltage tester in a comfortable hard shell case.
Ordering information:
- AM-500-EUR Multimeter
- Voltage tester 2100 - Alpha
- Voltage tester NCV-1020-EUR
- Hard case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter kit | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 20 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 2000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |