AMP-HEX | BEHA-AMPROBE
Measuring device kit AMP-HEX, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC
Miniature current clamp, multimeter and IR thermometer in combo kit.
The combo kit contains a miniature current clamp meter (AMP-25-EUR), a multimeter (Hex-60D) and an IR thermometer (IR-710-EUR); Temperature range: –18 to +380 °C. Dimensions: L 153 x W 108 x H 40 mm. Weight: 180 g. This special offer is only available as long as stock lasts.
Type: Combo kit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter kit | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 20 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |