AM-540-EUR KIT1 | BEHA-AMPROBE

TRMS digital multimeter AM-540-EUR KIT1, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V

Order No.: 27K3015
MPN:
AM-540-EUR KIT1
5220302
AM-540-EUR KIT1 BEHA-AMPROBE Multimeters
Image may differ

Digital Multimeter, AM-540-EUR KIT1, BEHA-AMPROBE

The Beha-Amprobe AM-500-EUR digital multimeters form a complete line of digital multimeters with functions for every application. These robust measuring devices are characterised by reliability and a wide range of functions. They are designed for measurements in residential areas, heating, ventilation and air conditioning systems, electrical installations and in industry.

Features

  • True RMS measurement TRMS (only AM-530-EUR and AM-550-EUR)
  • Contactless voltage detection
  • Integrated LED torch
  • Two temperature inputs
  • Duty cycle function
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
max. resistance range 60 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 5999
Logistics
Property Value
Country of origin CN
Customs tariff number 90303200
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15