AM-500-EUR | BEHA-AMPROBE
Digital multimeter AM-500-EUR, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 10 pF to 100 µF, CAT III 600 V
Order No.: 27K0795
EAN: 4099891456641
MPN:
AM-500-EUR
4102332
Digital multimeter, 4102332, BEHA-AMPROBE
Features
- Automatic and manual measuring range selection
- Integrated measured value memory (Data Hold)
- Shock and impact resistant due to protective cover included as standard
- μA measuring range
- Auto power-off
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 10 pF to 100 µF | |
| max. resistance range | 20 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 4000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |