38XR-A-D | BEHA-AMPROBE
TRMS digital multimeter 38XR-A-D, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 0.01 nF to 400 µF, CAT II 1000 V, CAT III 600 V
Order No.: 20K8939
EAN: 4099891455804
MPN:
38XR-A-D
3454705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
410.8832 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital multimeter, 3454705, BEHA-AMPROBE
Features
- Non-contact voltage detection (NVC)
- Magnetic holder (Magne-GripTM)
- True RMS measurement (TRMS)
- Acoustic warning signal in case of wrong socket assignment to measuring range and display message
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 0.01 nF to 400 µF | |
| max. resistance range | 10 MΩ | |
| Surge voltage category | CAT II 1000 V, CAT III 600 V | |
| Display Digits | 9999 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |