3454491 | BEHA-AMPROBE

TRMS digital multimeter 3454491, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 pF to 9.999 mF, CAT II 1000 V, CAT III 600 V

Order No.: 21K5610
EAN: 4099891456092
MPN:
3454491
HEX340-D
Series: HEX
3454491 BEHA-AMPROBE Multimeters
Image may differ

Digital multimeter, 3454491, BEHA-AMPROBE

Features

  • Voltage, current and resistance measurement
  • Capacitance and frequency measurement
  • Diode and acoustic continuity test
  • Temperature measurement
  • True RMS measurement (TRMS)
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 10 pF to 9.999 mF
max. resistance range 50 MΩ
Surge voltage category CAT II 1000 V, CAT III 600 V
Display Digits 50000
Logistics
Property Value
Country of origin TW
Customs tariff number 90303200
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15