SM-20A | BEHA-AMPROBE
Sound level meter, ±1.5 dB, BEHA-AMPROBE SM-20A
Order No.: 27K3009
MPN:
SM-20A
3477333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
593.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital sound level meter, SM-20A, BEHA-AMPROBE
This sound level meter is designed to meet the measurement requirements of safety engineers, health and safety authorities and quality control in various environments. This device complies with the requirements of IEC651 type 2, ANSI S1.4 type 2, JISC1502 for sound level meters
Features
- USB interface for connection to the PC
- Internal data logger for 14,000 measured values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | (L x W x H) 200 x 55 x 38 mm | |
| Resolution | 0.1 dB | |
| Accuracy | ±1.5 dB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |