ACDC-100 | BEHA-AMPROBE
TRMS AC current clamp ACDC-100, 1000 A (DC), 1000 A (AC), 600 V (DC), 600 V (AC), opening 50 mm, CAT III 600 V
Order No.: 27K0784
EAN: 4099891457679
MPN:
ACDC-100
2740452
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.51 € *
Standard delivery time from the manufacturer is: 2 Weeks
Clamp meter, 2740452, BEHA-AMPROBE
The ACDC-100 offers superior AC/DC measurement capabilities, very high product quality and an improved ergonomic design.
Features
- Direct and alternating current (AC/DC) up to 1000 A
- Capacitance test
- DC and AC voltage (AC/DC) up to 600 V
- Resistance
- Acoustic continuity signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 50 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (DC) | 1000 A | |
| max. measured current value (AC) | 1000 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 40 MΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |