AT-8030-EUR | BEHA-AMPROBE
BEHA-AMPROBE AT-8030-EUR ADVANCED WIRE TRACER
Order No.: 27K2032
EAN: 4099891471620
MPN:
AT-8030-EUR
5088797
This item is no longer available.
As an alternative, we recommend the following item:
Fluke 2062 Advanced Pro Wire Tracer Kit
Order No.: 27K2040
Manufacturer: Fluke
per pc. 2,893.2827 € *
Advanced Industrial Wire Tracer, AT-8030-EUR Beha-Amprobe
CAT IV 600 V Safety Rated for Industrial Environments and Electrical Systems
Patented Smart Sensor™ displays the location and orientation of energized wires Designed to keep electricians safe - CAT IV 600 V rated for the highest protection available on any wire tracer. Electricians are protected from the most dangerous level of transient overvoltage spikes up to 8,000 V that are known to occur in industrial environments.
Functions
- Trace Energized and De-energized wires in walls, ceilings, floors and tight spaces
- Identify breakers and fuses
- Pinpoints shorts and opens
- Non-contact voltage mode and passive tracing
- Ideal for older industrial environments where wire locations are not well documented
- RCD-protected circuit wire tracing
- Find breaks, openings, and shorts
- Sort Bundled Wires
- Map a Circuit using Test Leads Connection
- Trace Breakers/Fuses on Systems with Light Dimmers
- Signal Clamp - Closed Loop/Mapping Circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |