TMA10A | BEHA-AMPROBE
BEHA-AMPROBE anemometer, TMA10A, 2817785
Order No.: 22K8580
EAN: 4099891465681
MPN:
TMA10A
2817785
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Anemometer, 2817785, BEHA-AMPROBE
Features
- Integrated measured value memory (data hold)
- MIN/MAX and average value measurement
- Auto power-off (can be switched off)
- Ideal for measurements in ventilation, air conditioning and heating systems
- Flexible precision impeller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | anemometer | |
| Version | with double 4 digit display | |
| Air Velocity range | 0.4 to 25 m/s | |
| measurement range | 0 to 9999 ppm | |
| Accuracy | ±2 % | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |