CM100 | BEHA-AMPROBE

BEHA-AMPROBE carbon monoxide meter, CM100, 3311826

Order No.: 27K3007
EAN: 95969463805
MPN:
CM100
3311826
CM100 BEHA-AMPROBE Anemometers, Gas and Pressure Measuring Instruments
Image may differ

Carbon monoxide measuring device, CM100, BEHA-AMPROBE

This compact meter measures the presence of carbon monoxide and warns you if it exceeds safe levels.

Features

  • Display of the maximum carbon monoxide concentration
  • Illuminated display
Technical specifications
Filter Property Value
Product type carbon monoxide meter
Version for measuring and indicating the presence of carbon monoxide
Resolution 25 ppm
measurement range 0 to 999 ppm
Accuracy ±2 %
min. operating temperature -10 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90271010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes