LEDFLEX-P 234 | bda connectivity
PVC LED cable LEDFLEX 2 x 0.34 mm², transparent, LEDFLEX-P 234
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4760 € *
Available: 1,200 mtr.
Flexible LED connection cable, LEDFLEX-P 234, bda connectivity
The LEDFLEX-P 234 is a flexible LED connection twin cable the wires can be separated into small dimensions and is easy to install.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.34 mm² | |
| Colour | transparent | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Rated voltage | 48 V | |
| Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |