BBC MICRO:BIT/ 2728764 | BBC MICRO:BIT

BBC micro:bit Bulk

Order No.: 74S7445
EAN: 4099879084590
MPN:
BBC MICRO:BIT/ 2728764
BBC MICRO:BIT/ 2728764 BBC MICRO:BIT Microcontroller Kits
Image may differ

Pocket-sized codeable computer, BBC MICRO:BIT, BBC MICRO

The BBC micro:bit is a pocket-sized codeable computer with motion detection, a built-in compass and Bluetooth technology

Features

  • 25 red LEDs to light up, flash messages, create games and invent digital stories
  • Two programmable buttons activated when pressed. Use the micro:bit as a games controller. Pause or skip songs on a playlist
Technical specifications
Filter Property Value
Version Single board computer
Core Size 32 bit
Clock frequency 16 MHz
Memory size 256 KB
Data RAM Size 16 KB
Voltage 3.3 V
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes