58520113 | Barthelme
Signal light, 12 V (AC), 12 V (DC), green, Mounting Ø 16 mm, LED number: 1, 58520113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.4855 €
20 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal beacon, 58520113, Barthelme
LED signal lamp, recess diameter 16mm, square, IP40, AC/DC, green, 12 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 16 mm | |
| Farbe der Beleuchtung | green | |
| Assembly | central Mounting | |
| Rated voltage (AC) | 12 V | |
| Rated voltage (DC) | 12 V | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |