66000130 | Barthelme
Plug-in power supply unit, 12 VDC, 2 A, 24 W, 66000130
Order No.: 33G9628
EAN: 4021553732084
MPN:
66000130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
10 pcs.
22.7290 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in power supply, 66000130, Barthelme
Black power supply unit with 1.5 m cable and 2.1 mm plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 110-240 VAC | |
| Power | 24 W | |
| efficiency | 70 % | |
| Length | 72 mm | |
| Width | 34 mm | |
| Height | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |