62513326 | Barthelme
LED light, 3 W, 150 lm, 4000 K, 40°, 62513326
Order No.: 06N9570
EAN: 4099891483586
MPN:
62513326
Lamps with 2.5 W Power LEDs series BARI DC, type 625.
Swiveling, made of brushed aluminum. With 1.0 m cable, integrated driver, mounting bracket, and thermal protection; Operating voltage: 10 to 28 VDC. Power: 2.5 W. Radiation angle: 40°. Luminous flux: 150 lm. Luminous intensity: 460 lx. Light color: white. Color temperature: 3800 K. Degree of protection: IP 20. Diameter: 35 mm. Height: 24 mm. Bracket height: 29 mm.
Technical attributes (type, housing color): 62513326, LED luminaire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mounted LED spotlight | |
| Power | 3 W | |
| Luminous flux | 150 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 40 ° | |
| diameter | 35 mm | |
| Energy efficiency class | A+ | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 35 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |