901280 | Barthelme
Incandescent bulb, T1 1/2, 0.96 W, 12 V (DC), clear, 901280
Order No.: 33G9407
EAN: 4021553369129
MPN:
901280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
50 pcs.
2.6299 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 901280, Barthelme
Subminiatur-Incandescent lamp, T1½, 5.1 x 13.2 mm, Wire terminal, 12 V, 80mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.96 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T1 1/2 | |
| Rated current | 80 mA | |
| Rated voltage (DC) | 12 V | |
| diameter | 5.1 mm | |
| Length | 13.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |