70113915 | Barthelme
LED lamp, BA9s, 0.92 W, 230 V (DC), 230 V (AC), 90 °, dull, white, 70113915
Order No.: 33G9701
EAN: 4021553079776
MPN:
70113915
Unit Price (€ / pc.)
2.7251 € *
Available: 18 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.6180 €
20 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat LED lamp, 70113915, Barthelme
Flat LED lamp, 10 x 26, BA9s, daylight, 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.92 W | |
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Socket version | BA9s | |
| Rated current | 4 mA | |
| Rated voltage (DC) | 230 V | |
| Rated voltage (AC) | 230 V | |
| Radiation angle | 90 ° | |
| Colour of the LED | white | |
| diameter | 10 mm | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |