70113292 | Barthelme

LED lamp, BA9s, 3.5 lm, 48 V (DC), 48 V (AC), 6000 K, 120 °, LED modul, white, 70113292

Order No.: 33G9680
EAN: 4021553012407
MPN:
70113292
70113292 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 25 pcs.
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.1289 €
25 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

LED lamp, 70113292, Barthelme

LED lamp, BA9s, Multi 4Chips flat lamp, white, 48 V.

Technical specifications
Filter Property Value
Product type LED
Version LED modul
Design cylinder
Socket version BA9s
Luminous flux 3.5 lm
Rated current 14 mA
Rated voltage (DC) 48 V
Rated voltage (AC) 48 V
Colour temperature 6000 K
Radiation angle 120 °
average nominal life 30000 h
Colour of the LED white
diameter 10 mm
Length 24 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes