70113288 | Barthelme
LED lamp, BA9s, 3.8 lm, 24 V (DC), 24 V (AC), 5000 K, 120 °, clear, 70113288
Order No.: 32G763
EAN: 2050001164834
MPN:
70113288
This item is no longer available.
As an alternative, we recommend the following item:
LED lamp, BA9s, 3.8 lm, 28 V (DC), 28 V (AC), 6000 K, 120 °, LED modul, white, 70113288
Order No.: 33G9679
Manufacturer: Barthelme
per pc. 5.3431 € *
Multi 4Chips Flat LED Lamp
Diameter: 10 mm
Length: 23 mm
Color: white
Rated voltage: 24-28 V (AC/DC)
Rated current: 18 mA
Base type: BA9S
Color temperature: 5000-6000 K
Luminous flux: 3,8 lm
Beam angle: 120°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Socket version | BA9s | |
| Luminous flux | 3.8 lm | |
| Rated current | 18 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour temperature | 5000 K | |
| Radiation angle | 120 ° | |
| Dimmable | No | |
| diameter | 10 mm | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 pieces |
| Country of origin | TW |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |