70113282 | Barthelme

LED lamp, BA9s, 3.8 lm, 6 V (DC), 6 V (AC), 6000 K, 120 °, LED modul, white, 70113282

Order No.: 33G9678
EAN: 4021553012360
MPN:
70113282
70113282 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.1289 €
25 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

LED lamp, 70113282, Barthelme

LED lamp, BA9s, Multi 4Chips flat lamp, white, 6 V.

Technical specifications
Filter Property Value
Product type LED
Version LED modul
Design cylinder
Socket version BA9s
Luminous flux 3.8 lm
Rated current 18 mA
Rated voltage (DC) 6 V
Rated voltage (AC) 6 V
Colour temperature 6000 K
Radiation angle 120 °
average nominal life 30000 h
Colour of the LED white
diameter 10 mm
Length 24 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes