70112452 | Barthelme
LED lamp, S4s, 1.1 lm, 24 V (DC), 24 V (AC), 6000 K, 95 °, clear, white, 70112452
Order No.: 33G9648
EAN: 4021553011066
MPN:
70112452
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
5 pcs.
3.1892 €
25 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Single midget grooved base lamp, 70112452, Barthelme
T5,8 MG, Single midget grooved base lamp, white, 24-28 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | tube form | |
| Socket version | S4s | |
| Luminous flux | 1.1 lm | |
| Rated current | 19 mA | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour temperature | 6000 K | |
| Radiation angle | 95 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | white | |
| diameter | 5.6 mm | |
| Length | 14.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |