70112242 | Barthelme
LED lamp, W2x4.6d, 1.9 lm, 12 V (DC), 12 V (AC), 6000 K, 60 °, clear, white, 70112242
Order No.: 33G9637
EAN: 4021553010625
MPN:
70112242
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
5 pcs.
2.1539 €
25 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Single LED, 70112242, Barthelme
Single LED, W2 x 4.6d, wedge lamp, white, 12 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | ball form | |
| Socket version | W2x4.6d | |
| Luminous flux | 1.9 lm | |
| Rated current | 16 mA | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| Colour temperature | 6000 K | |
| Radiation angle | 60 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | white | |
| diameter | 5 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |