70112238 | Barthelme

LED lamp, W2x4.6d, 0.4 lm, 28 V (DC), 28 V (AC), 60 °, clear, yellow, 70112238

Order No.: 33G9635
EAN: 4021553010601
MPN:
70112238
70112238 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
5 pcs.
1.6541 €
25 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Single LED, 70112238, Barthelme

Single LED, W2 x 4.6d, wedge lamp, yellow, 24-28 V.

Technical specifications
Filter Property Value
Product type LED
Version clear
Design ball form
Socket version W2x4.6d
Luminous flux 0.4 lm
Rated current 17 mA
Rated voltage (DC) 28 V
Rated voltage (AC) 28 V
Radiation angle 60 °
average nominal life 30000 h
Colour of the LED yellow
diameter 5 mm
Length 20 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes