70112208 | Barthelme
LED lamp, W2x4.6d, 0.8 lm, 28 V (DC), 28 V (AC), 60 °, clear, red, 70112208
Order No.: 33G9632
EAN: 4021553010540
MPN:
70112208
Unit Price (€ / pc.)
1.7731 € *
Available: 25 pcs.
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
5 pcs.
1.7017 €
25 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Single LED, 70112208, Barthelme
Single LED, W2 x 4.6d, wedge lamp, red, 24-28 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | clear | |
| Design | ball form | |
| Socket version | W2x4.6d | |
| Luminous flux | 0.8 lm | |
| Rated current | 17 mA | |
| Rated voltage (DC) | 28 V | |
| Rated voltage (AC) | 28 V | |
| Radiation angle | 60 ° | |
| average nominal life | 30000 h | |
| Colour of the LED | red | |
| diameter | 5 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |